0543630378 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 14.471
Unit Price: kr.17.17000
Datasheet
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Molex - Product Spotlight - SlimStack Hybrid SMT Board-to-Board Connectors

0543630378

DigiKey Part Number
900-0543630378TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0543630378
Description
CONN RCPT 30POS SMD GOLD
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0543630378 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
30
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm, 3mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes