20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
0543630289
0543630289
Molex - Product Spotlight - SlimStack Hybrid SMT Board-to-Board Connectors

0543630289

DigiKey Part Number
WM8848TR-ND - Tape & Reel (TR)
WM8848CT-ND - Cut Tape (CT)
WM8848DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0543630289
Description
CONN RCPT 20POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0543630289 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
20
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
2mm, 3mm
Height Above Board
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.37000kr.15.37
10kr.13.07900kr.130.79
25kr.12.25800kr.306.45
50kr.11.67300kr.583.65
100kr.11.11490kr.1,111.49
250kr.10.41840kr.2,604.60
500kr.9.92110kr.4,960.55
1.000kr.9.66011kr.9,660.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.89089kr.22,227.23
5.000kr.8.46698kr.42,334.90
Manufacturers Standard Package
Unit Price without VAT:kr.15.37000
Unit Price with VAT:kr.19.21250