



0541323862 | |
|---|---|
DigiKey Part Number | WM8854TR-ND - Tape & Reel (TR) WM8854CT-ND - Cut Tape (CT) WM8854DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323862 |
Description | CONN FFC BOTTOM 38POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323862 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 38 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | White | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 |
| 10 | kr.9.69600 | kr.96.96 |
| 25 | kr.9.08800 | kr.227.20 |
| 50 | kr.8.65280 | kr.432.64 |
| 100 | kr.8.23940 | kr.823.94 |
| 250 | kr.7.72328 | kr.1,930.82 |
| 500 | kr.7.35450 | kr.3,677.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.5.16357 | kr.7,745.35 |
| 3.000 | kr.4.91724 | kr.14,751.72 |
| 4.500 | kr.4.77865 | kr.21,503.92 |
| 7.500 | kr.4.60963 | kr.34,572.22 |
| 10.500 | kr.4.50163 | kr.47,267.11 |
| Unit Price without VAT: | kr.11.39000 |
|---|---|
| Unit Price with VAT: | kr.14.23750 |














