
0541323397 | |
|---|---|
DigiKey Part Number | 900-0541323397TR-ND - Tape & Reel (TR) 900-0541323397CT-ND - Cut Tape (CT) 900-0541323397DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323397 |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323397 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.30000 | kr.18.30 |
| 10 | kr.15.52600 | kr.155.26 |
| 25 | kr.14.55360 | kr.363.84 |
| 50 | kr.13.85720 | kr.692.86 |
| 100 | kr.13.19550 | kr.1,319.55 |
| 250 | kr.12.36888 | kr.3,092.22 |
| 500 | kr.11.77856 | kr.5,889.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.90039 | kr.16,350.58 |
| 3.000 | kr.10.38059 | kr.31,141.77 |
| 4.500 | kr.10.08818 | kr.45,396.81 |
| Unit Price without VAT: | kr.18.30000 |
|---|---|
| Unit Price with VAT: | kr.22.87500 |


