
0541323097 | |
|---|---|
DigiKey Part Number | 900-0541323097TR-ND - Tape & Reel (TR) 900-0541323097CT-ND - Cut Tape (CT) 900-0541323097DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541323097 |
Description | CONN FFC BOTTOM 30POS 0.5MM R/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0541323097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.30000 | kr.17.30 |
| 10 | kr.14.71800 | kr.147.18 |
| 25 | kr.13.79360 | kr.344.84 |
| 50 | kr.13.13400 | kr.656.70 |
| 100 | kr.12.50640 | kr.1,250.64 |
| 250 | kr.11.72292 | kr.2,930.73 |
| 500 | kr.11.16338 | kr.5,581.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.10.98805 | kr.16,482.08 |
| 3.000 | kr.10.46403 | kr.31,392.09 |
| 4.500 | kr.10.16926 | kr.45,761.67 |
| Unit Price without VAT: | kr.17.30000 |
|---|---|
| Unit Price with VAT: | kr.21.62500 |














