



0541020504 | |
|---|---|
DigiKey Part Number | WM6782TR-ND - Tape & Reel (TR) WM6782CT-ND - Cut Tape (CT) WM6782DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0541020504 |
Description | CONN RCPT 50POS SMD GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0541020504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 50 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2.5mm | |
Height Above Board | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.51000 | kr.20.51 |
| 10 | kr.17.40600 | kr.174.06 |
| 25 | kr.16.31160 | kr.407.79 |
| 50 | kr.15.53240 | kr.776.62 |
| 100 | kr.14.78960 | kr.1,478.96 |
| 250 | kr.13.86360 | kr.3,465.90 |
| 500 | kr.13.20336 | kr.6,601.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.99423 | kr.32,982.69 |
| 6.000 | kr.10.47016 | kr.62,820.96 |
| Unit Price without VAT: | kr.20.51000 |
|---|---|
| Unit Price with VAT: | kr.25.63750 |


