0537800770 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 1.787
Unit Price: kr.19.42000
Datasheet

Similar


JST Sales America Inc.
In Stock: 6.639
Unit Price: kr.3.22000
Datasheet
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0537800770

DigiKey Part Number
WM7604TR-ND - Tape & Reel (TR)
WM7604CT-ND - Cut Tape (CT)
WM7604DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0537800770
Description
CONN HEADER SMD R/A 7POS 1.25MM
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 7 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0537800770 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.102" (2.60mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.073" (1.85mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention
Operating Temperature
-40°C ~ 85°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
125V
Mated Stacking Heights
-
Contact Finish Thickness - Post
118.1µin (3.00µm)
Applications
Automotive, General Purpose, Medical, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes