20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
0536470274
0536470274
SlimStack 0.635mm Floating Board-to-Board Connectors

0536470274

DigiKey Part Number
23-0536470274TR-ND - Tape & Reel (TR)
23-0536470274CT-ND - Cut Tape (CT)
23-0536470274DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0536470274
Description
CONN PLUG 20POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0536470274 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Plug, Outer Shroud Contacts
Number of Positions
20
Pitch
0.025" (0.64mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
8mm, 14mm
Height Above Board
0.275" (6.99mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.388
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
840kr.17.28776kr.14,521.72
1.680kr.16.46343kr.27,658.56
2.520kr.15.99970kr.40,319.24
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.30.93000kr.30.93
10kr.26.26000kr.262.60
25kr.24.61680kr.615.42
50kr.23.44000kr.1,172.00
100kr.22.32050kr.2,232.05
250kr.20.92272kr.5,230.68
Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.60000kr.23.60
10kr.20.05500kr.200.55
25kr.18.79600kr.469.90
50kr.17.89720kr.894.86
100kr.17.04270kr.1,704.27
250kr.15.97520kr.3,993.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.23.60000
Unit Price with VAT:kr.29.50000