


0536271674 | |
|---|---|
DigiKey Part Number | 900-0536271674TR-ND - Tape & Reel (TR) 900-0536271674CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0536271674 |
Description | CONN PLUG 160POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536271674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 10mm, 16mm | |
Height Above Board | 0.354" (9.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.08000 | kr.54.08 |
| 10 | kr.45.94900 | kr.459.49 |
| 25 | kr.43.07080 | kr.1,076.77 |
| 50 | kr.41.01440 | kr.2,050.72 |
| 100 | kr.39.05580 | kr.3,905.58 |
| 250 | kr.38.18904 | kr.9,547.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.34.18083 | kr.23,926.58 |
| 1.400 | kr.32.55126 | kr.45,571.76 |
| Unit Price without VAT: | kr.54.08000 |
|---|---|
| Unit Price with VAT: | kr.67.60000 |


