


0536270674 | |
|---|---|
DigiKey Part Number | WM3428TR-ND - Tape & Reel (TR) WM3428CT-ND - Cut Tape (CT) WM3428DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0536270674 |
Description | CONN PLUG 60POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0536270674 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 10mm, 16mm |
Number of Positions 60 | Height Above Board 0.354" (9.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.25.28400 | kr.252.84 |
| 25 | kr.23.69640 | kr.592.41 |
| 50 | kr.22.56400 | kr.1,128.20 |
| 100 | kr.21.48630 | kr.2,148.63 |
| 250 | kr.20.14116 | kr.5,035.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.20.89220 | kr.14,624.54 |
| 1.400 | kr.19.89583 | kr.27,854.16 |
| 2.100 | kr.19.33540 | kr.40,604.34 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |



