

0533981071 | |
|---|---|
DigiKey Part Number | WM7614TR-ND - Tape & Reel (TR) WM7614CT-ND - Cut Tape (CT) WM7614DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981071 |
Description | CONN HEADER SMD 10POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981071 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 125SH-B-10-TS-SMT-T/R | Adam Tech | 964 | 2057-125SH-B-10-TS-SMT-T/RCT-ND | kr.7.73000 | Similar |
| 50273-0107N-002 | Aces Connectors | 4.938 | 4294-50273-0107N-002CT-ND | kr.0.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 10 | kr.6.02300 | kr.60.23 |
| 100 | kr.5.11960 | kr.511.96 |
| 500 | kr.4.56950 | kr.2,284.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.4.32469 | kr.6,054.57 |
| 2.800 | kr.4.11833 | kr.11,531.32 |
| 4.200 | kr.4.00222 | kr.16,809.32 |
| 7.000 | kr.3.86064 | kr.27,024.48 |
| 9.800 | kr.3.77015 | kr.36,947.47 |
| 14.000 | kr.3.67658 | kr.51,472.12 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |










