
0533980467 | |
|---|---|
DigiKey Part Number | WM3945TR-ND - Tape & Reel (TR) WM3945CT-ND - Cut Tape (CT) WM3945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980467 |
Description | CONN HEADER SMD 4POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 4 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980467 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | - | |
Contact Shape | Rectangular | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | - | |
Contact Material | - | |
Insulation Material | - | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.7.33000 | kr.73.30 |
| 100 | kr.6.23070 | kr.623.07 |
| 500 | kr.5.56118 | kr.2,780.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.63352 | kr.5,633.52 |
| 2.000 | kr.5.36471 | kr.10,729.42 |
| 3.000 | kr.5.21349 | kr.15,640.47 |
| 5.000 | kr.5.02904 | kr.25,145.20 |
| 7.000 | kr.4.91118 | kr.34,378.26 |
| 10.000 | kr.4.78926 | kr.47,892.60 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |












