Connector Header Surface Mount 2 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 2 position 0.049" (1.25mm)
0533980267
0533980267

0533980267

DigiKey Part Number
WM3422TR-ND - Tape & Reel (TR)
WM3422CT-ND - Cut Tape (CT)
WM3422DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533980267
Description
CONN HEADER SMD 2POS 1.25MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 2 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533980267 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 3 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
-
Contact Shape
Rectangular
Contact Finish - Mating
-
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
-
Insulation Material
-
Features
Solder Retention
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Natural
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
Automotive, General Purpose, Industrial, Medical
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.496
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.04000kr.8.04
10kr.6.80300kr.68.03
100kr.5.77860kr.577.86
500kr.5.15776kr.2,578.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.32944kr.5,329.44
2.000kr.5.07507kr.10,150.14
3.000kr.4.93200kr.14,796.00
5.000kr.4.75752kr.23,787.60
7.000kr.4.64603kr.32,522.21
10.000kr.4.53069kr.45,306.90
Manufacturers Standard Package
Unit Price without VAT:kr.8.04000
Unit Price with VAT:kr.10.05000