




0533073071 | |
|---|---|
DigiKey Part Number | WM8911TR-ND - Tape & Reel (TR) WM8911CT-ND - Cut Tape (CT) WM8911DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533073071 |
Description | CONN HDR 30POS SMD TIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
Datasheet | Datasheet |
EDA/CAD Models | 0533073071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 30 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 120.0µin (3.05µm) | |
Mated Stacking Heights | 4.5mm, 5.5mm | |
Height Above Board | 0.144" (3.66mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 10 | kr.18.54400 | kr.185.44 |
| 25 | kr.17.38160 | kr.434.54 |
| 50 | kr.16.55080 | kr.827.54 |
| 100 | kr.15.76060 | kr.1,576.06 |
| 250 | kr.14.77332 | kr.3,693.33 |
| 500 | kr.14.15384 | kr.7,076.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.01157 | kr.9,011.57 |
| 2.000 | kr.8.58172 | kr.17,163.44 |
| 3.000 | kr.8.33986 | kr.25,019.58 |
| 5.000 | kr.8.04497 | kr.40,224.85 |
| 7.000 | kr.7.85647 | kr.54,995.29 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |





