

| 0532611471 | |
|---|---|
| DigiKey Part Number | WM7631TR-ND - Tape & Reel (TR) WM7631CT-ND - Cut Tape (CT) WM7631DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0532611471 | 
| Description | CONN HEADER SMD R/A 14POS 1.25MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.049" (1.25mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0532611471 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Male Blade | |
| Pitch - Mating | ||
| Number of Positions | ||
| Number of Rows | 1 | |
| Row Spacing - Mating | - | |
| Number of Positions Loaded | All | |
| Style | ||
| Shrouding | Shrouded - 4 Wall | |
| Mounting Type | ||
| Termination | Solder | |
| Fastening Type | Detent Lock | |
| Contact Length - Mating | - | |
| Contact Length - Post | - | |
| Overall Contact Length | - | |
| Insulation Height | 0.134" (3.40mm) | |
| Contact Shape | Rectangular | |
| Contact Finish - Mating | Tin | |
| Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
| Contact Finish - Post | Tin | |
| Contact Material | Phosphor Bronze | |
| Insulation Material | Polyamide (PA46), Nylon 4/6 | |
| Features | Solder Retention | |
| Operating Temperature | - | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Insulation Color | Natural | |
| Current Rating (Amps) | - | |
| Voltage Rating | - | |
| Mated Stacking Heights | - | |
| Contact Finish Thickness - Post | - | |
| Applications | Automotive, General Purpose, Industrial, Medical | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.7.49000 | kr.7.49 | 
| 10 | kr.6.34200 | kr.63.42 | 
| 100 | kr.5.39010 | kr.539.01 | 
| 500 | kr.4.81062 | kr.2,405.31 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.600 | kr.4.42768 | kr.7,084.29 | 
| 3.200 | kr.4.21640 | kr.13,492.48 | 
| 4.800 | kr.4.09755 | kr.19,668.24 | 
| 8.000 | kr.3.95262 | kr.31,620.96 | 
| 11.200 | kr.3.85998 | kr.43,231.78 | 
| 16.000 | kr.3.76416 | kr.60,226.56 | 
| Unit Price without VAT: | kr.7.49000 | 
|---|---|
| Unit Price with VAT: | kr.9.36250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark