



0532610671 | |
|---|---|
DigiKey Part Number | WM7624TR-ND - Tape & Reel (TR) WM7624CT-ND - Cut Tape (CT) WM7624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610671 |
Description | CONN HEADER SMD R/A 6POS 1.25MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610671 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.21000 | kr.5.21 |
| 10 | kr.4.43000 | kr.44.30 |
| 100 | kr.3.76350 | kr.376.35 |
| 500 | kr.3.35878 | kr.1,679.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.3.29148 | kr.5,266.37 |
| 3.200 | kr.3.13440 | kr.10,030.08 |
| 4.800 | kr.3.04603 | kr.14,620.94 |
| 8.000 | kr.2.93826 | kr.23,506.08 |
| 11.200 | kr.2.86939 | kr.32,137.17 |
| 16.000 | kr.2.79814 | kr.44,770.24 |
| Unit Price without VAT: | kr.5.21000 |
|---|---|
| Unit Price with VAT: | kr.6.51250 |









