



0532610371 | |
|---|---|
DigiKey Part Number | WM7621TR-ND - Tape & Reel (TR) WM7621CT-ND - Cut Tape (CT) WM7621DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532610371 |
Description | CONN HEADER SMD R/A 3POS 1.25MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532610371 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.134" (3.40mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA46), Nylon 4/6 | |
Features | Solder Retention | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive, General Purpose, Industrial, Medical | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.05000 | kr.4.05 |
| 10 | kr.3.46600 | kr.34.66 |
| 100 | kr.2.94300 | kr.294.30 |
| 500 | kr.2.62640 | kr.1,313.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.2.57365 | kr.4,117.84 |
| 3.200 | kr.2.45082 | kr.7,842.62 |
| 4.800 | kr.2.38170 | kr.11,432.16 |
| 8.000 | kr.2.29744 | kr.18,379.52 |
| 11.200 | kr.2.24357 | kr.25,127.98 |
| 16.000 | kr.2.18786 | kr.35,005.76 |
| Unit Price without VAT: | kr.4.05000 |
|---|---|
| Unit Price with VAT: | kr.5.06250 |









