
0532590929 | |
---|---|
DigiKey Part Number | 0532590929-ND |
Manufacturer | |
Manufacturer Product Number | 0532590929 |
Description | CONN HEADER R/A 9POS 3.5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 9 position 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532590929 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.311" (7.90mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polybutylene Terephthalate (PBTP) | |
Features | Board Guide | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.07000 | kr.7.07 |
75 | kr.5.22173 | kr.391.63 |
150 | kr.4.97213 | kr.745.82 |
525 | kr.4.55116 | kr.2,389.36 |
1.050 | kr.4.33391 | kr.4,550.61 |
5.025 | kr.4.09904 | kr.20,597.68 |
Unit Price without VAT: | kr.7.07000 |
---|---|
Unit Price with VAT: | kr.8.83750 |