


0529011874 | |
|---|---|
DigiKey Part Number | 900-0529011874TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0529011874 |
Description | 0.635 BTB ST REC HSG ASSY180CKTE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529011874 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 180 | |
Pitch | 0.025" (0.64mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Mated Stacking Heights | 11mm, 12mm, 13mm, 14mm, 15mm, 16mm | |
Height Above Board | 0.394" (10.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 440 | kr.75.73370 | kr.33,322.83 |
| Unit Price without VAT: | kr.75.73370 |
|---|---|
| Unit Price with VAT: | kr.94.66713 |

