30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
SlimStack 0.635mm Floating Board-to-Board Connectors

0528850374

DigiKey Part Number
WM3396TR-ND - Tape & Reel (TR)
WM3396CT-ND - Cut Tape (CT)
WM3396DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528850374
Description
CONN RCPT 30POS SMD GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528850374 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Number of Positions
30
Height Above Board
0.165" (4.20mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.486
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.17.82000kr.17.82
10kr.15.14000kr.151.40
25kr.14.18880kr.354.72
50kr.13.51060kr.675.53
100kr.12.86580kr.1,286.58
250kr.12.05968kr.3,014.92
500kr.11.48402kr.5,742.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.11.15479kr.11,154.79
2.000kr.10.62280kr.21,245.60
3.000kr.10.32342kr.30,970.26
5.000kr.9.95840kr.49,792.00
Manufacturers Standard Package
Unit Price without VAT:kr.17.82000
Unit Price with VAT:kr.22.27500