



0528522070 | |
|---|---|
DigiKey Part Number | WM11080TR-ND - Tape & Reel (TR) WM11080CT-ND - Cut Tape (CT) WM11080DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528522070 |
Description | CONN FFC FPC BOTTOM 20POS 1MM RA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528522070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 20 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.122" (3.10mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 80°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.26000 | kr.9.26 |
| 10 | kr.7.84500 | kr.78.45 |
| 25 | kr.7.35320 | kr.183.83 |
| 50 | kr.7.00100 | kr.350.05 |
| 100 | kr.6.66600 | kr.666.60 |
| 250 | kr.6.24816 | kr.1,562.04 |
| 500 | kr.5.94968 | kr.2,974.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.42450 | kr.5,424.50 |
| 2.000 | kr.5.16565 | kr.10,331.30 |
| 3.000 | kr.5.02005 | kr.15,060.15 |
| 5.000 | kr.4.84248 | kr.24,212.40 |
| 7.000 | kr.4.72896 | kr.33,102.72 |
| 10.000 | kr.4.61159 | kr.46,115.90 |
| Unit Price without VAT: | kr.9.26000 |
|---|---|
| Unit Price with VAT: | kr.11.57500 |




