29 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
0528082971
0528082971

0528082971

DigiKey Part Number
WM11069TR-ND - Tape & Reel (TR)
WM11069CT-ND - Cut Tape (CT)
WM11069DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528082971
Description
CONN FFC FPC VERT 29POS 1MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
29 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528082971 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
29
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.458
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.22000kr.10.22
10kr.8.69300kr.86.93
25kr.8.15080kr.203.77
50kr.7.75980kr.387.99
100kr.7.38940kr.738.94
250kr.6.92612kr.1,731.53
500kr.6.59538kr.3,297.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.01310kr.6,013.10
2.000kr.5.72621kr.11,452.42
3.000kr.5.56480kr.16,694.40
5.000kr.5.36796kr.26,839.80
7.000kr.5.24220kr.36,695.40
10.000kr.5.11207kr.51,120.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.22000
Unit Price with VAT:kr.12.77500