



0528082370 | |
|---|---|
DigiKey Part Number | WM23371TR-ND - Tape & Reel (TR) WM23371CT-ND - Cut Tape (CT) WM23371DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082370 |
Description | CONN FPC VERT 23POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082370 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 23 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.77000 | kr.9.77 |
| 10 | kr.8.28200 | kr.82.82 |
| 25 | kr.7.76240 | kr.194.06 |
| 50 | kr.7.39200 | kr.369.60 |
| 100 | kr.7.03830 | kr.703.83 |
| 250 | kr.6.59744 | kr.1,649.36 |
| 500 | kr.6.28224 | kr.3,141.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.98241 | kr.5,982.41 |
| 2.000 | kr.5.69695 | kr.11,393.90 |
| 3.000 | kr.5.53638 | kr.16,609.14 |
| 5.000 | kr.5.34053 | kr.26,702.65 |
| 7.000 | kr.5.21535 | kr.36,507.45 |
| 10.000 | kr.5.08588 | kr.50,858.80 |
| Unit Price without VAT: | kr.9.77000 |
|---|---|
| Unit Price with VAT: | kr.12.21250 |







