22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
528082270
528082270

0528082270

DigiKey Part Number
WM11062TR-ND - Tape & Reel (TR)
WM11062CT-ND - Cut Tape (CT)
WM11062DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0528082270
Description
CONN FPC VERT 22POS 1MM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
22 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0528082270 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
22
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.199" (5.05mm)
Locking Feature
-
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyphenylene Sulfide (PPS)
Actuator Material
-
Features
-
Voltage Rating
125V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
10
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 28.825 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.49000kr.8.49
10kr.7.22700kr.72.27
25kr.6.77480kr.169.37
50kr.6.45060kr.322.53
100kr.6.14190kr.614.19
250kr.5.75692kr.1,439.23
500kr.5.48208kr.2,741.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.55353kr.5,553.53
2.000kr.5.28852kr.10,577.04
3.000kr.5.13943kr.15,418.29
5.000kr.4.95761kr.24,788.05
7.000kr.4.84144kr.33,890.08
10.000kr.4.72123kr.47,212.30
Manufacturers Standard Package
Unit Price without VAT:kr.8.49000
Unit Price with VAT:kr.10.61250

Other Suppliers on DigiKey

28.825In Stock
Ships from WEC