



0528082170 | |
|---|---|
DigiKey Part Number | WM20336TR-ND - Tape & Reel (TR) WM20336CT-ND - Cut Tape (CT) WM20336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0528082170 |
Description | CONN FPC VERT 21POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0528082170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 21 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.199" (5.05mm) | |
Locking Feature | - | |
Cable End Type | Straight | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyphenylene Sulfide (PPS) | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.62000 | kr.76.20 |
| 25 | kr.7.14240 | kr.178.56 |
| 50 | kr.6.80040 | kr.340.02 |
| 100 | kr.6.47500 | kr.647.50 |
| 250 | kr.6.06940 | kr.1,517.35 |
| 500 | kr.5.77954 | kr.2,889.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.50357 | kr.5,503.57 |
| 2.000 | kr.5.24097 | kr.10,481.94 |
| 3.000 | kr.5.09320 | kr.15,279.60 |
| 5.000 | kr.4.91302 | kr.24,565.10 |
| 7.000 | kr.4.79788 | kr.33,585.16 |
| 10.000 | kr.4.67876 | kr.46,787.60 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |







