
0527462070 | |
|---|---|
DigiKey Part Number | 900-0527462070TR-ND - Tape & Reel (TR) 900-0527462070CT-ND - Cut Tape (CT) 900-0527462070DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0527462070 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0527462070 Models |
Category | Locking Feature Slide Lock |
Manufacturer Molex | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Tin Bismuth |
Part Status Active | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -20°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.33000 | kr.10.33 |
| 10 | kr.8.76800 | kr.87.68 |
| 25 | kr.8.21680 | kr.205.42 |
| 50 | kr.7.82360 | kr.391.18 |
| 100 | kr.7.44950 | kr.744.95 |
| 250 | kr.6.98264 | kr.1,745.66 |
| 500 | kr.6.64914 | kr.3,324.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.87053 | kr.6,870.53 |
| 2.000 | kr.6.54269 | kr.13,085.38 |
| 3.000 | kr.6.35828 | kr.19,074.84 |
| 5.000 | kr.6.13339 | kr.30,666.95 |
| 7.000 | kr.5.98963 | kr.41,927.41 |
| 10.000 | kr.5.84095 | kr.58,409.50 |
| Unit Price without VAT: | kr.10.33000 |
|---|---|
| Unit Price with VAT: | kr.12.91250 |






