0527451097
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0527451097
52745-1097
0527451097
0527451097

0527451097

DigiKey Part Number
WM7973TR-ND - Tape & Reel (TR)
WM7973CT-ND - Cut Tape (CT)
WM7973DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0527451097
Description
CONN TOP 10POS 0.5MM R/A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Position Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0527451097 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
-
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
10
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Slide Lock
Cable End Type
Straight
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-20°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.5A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.412
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.11957kr.6,119.57
2.000kr.5.82755kr.11,655.10
3.000kr.5.66327kr.16,989.81
5.000kr.5.46296kr.27,314.80
7.000kr.5.33491kr.37,344.37
10.000kr.5.20251kr.52,025.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.32000kr.10.32
10kr.8.77200kr.87.72
25kr.8.22000kr.205.50
50kr.7.82640kr.391.32
100kr.7.45300kr.745.30
250kr.6.98560kr.1,746.40
500kr.6.65214kr.3,326.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.24000kr.10.24
10kr.8.70400kr.87.04
25kr.8.15600kr.203.90
50kr.7.76580kr.388.29
100kr.7.39520kr.739.52
250kr.6.93144kr.1,732.86
500kr.6.60058kr.3,300.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.10.24000
Unit Price with VAT:kr.12.80000