
0526103071 | |
|---|---|
DigiKey Part Number | 900-0526103071TR-ND - Tape & Reel (TR) 900-0526103071CT-ND - Cut Tape (CT) 900-0526103071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526103071 |
Description | CONN VERT 30POS 1MM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526103071 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | - | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.226" (5.74mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.72000 | kr.14.72 |
| 10 | kr.12.53900 | kr.125.39 |
| 25 | kr.11.74880 | kr.293.72 |
| 50 | kr.11.18700 | kr.559.35 |
| 100 | kr.10.65320 | kr.1,065.32 |
| 250 | kr.9.98552 | kr.2,496.38 |
| 500 | kr.9.50882 | kr.4,754.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.9.05460 | kr.9,054.60 |
| 2.000 | kr.8.62266 | kr.17,245.32 |
| 3.000 | kr.8.37966 | kr.25,138.98 |
| 5.000 | kr.8.08336 | kr.40,416.80 |
| 7.000 | kr.7.89393 | kr.55,257.51 |
| Unit Price without VAT: | kr.14.72000 |
|---|---|
| Unit Price with VAT: | kr.18.40000 |








