
| 0526101471 | |
|---|---|
| DigiKey Part Number | 900-0526101471TR-ND - Tape & Reel (TR) 900-0526101471CT-ND - Cut Tape (CT) 900-0526101471DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 0526101471 | 
| Description | CONN VERT 14POS 1MM SMD | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | 14 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 0526101471 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Molex | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | - | |
| Mounting Type | Surface Mount | |
| Connector/Contact Type | Contacts, Vertical - 1 Sided | |
| Number of Positions | 14 | |
| Pitch | 0.039" (1.00mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.226" (5.74mm) | |
| Locking Feature | Slide Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Tin Bismuth | |
| Housing Material | Polyamide (PA46), Nylon 4/6 | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 125V | |
| Operating Temperature | -40°C ~ 85°C | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 1A | |
| Contact Finish Thickness | 39.4µin (1.00µm) | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | 30 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.8.06000 | kr.8.06 | 
| 10 | kr.6.83500 | kr.68.35 | 
| 25 | kr.6.40520 | kr.160.13 | 
| 50 | kr.6.09800 | kr.304.90 | 
| 100 | kr.5.80610 | kr.580.61 | 
| 250 | kr.5.44204 | kr.1,360.51 | 
| 500 | kr.5.18220 | kr.2,591.10 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.4.92698 | kr.4,926.98 | 
| 2.000 | kr.4.69184 | kr.9,383.68 | 
| 3.000 | kr.4.55957 | kr.13,678.71 | 
| 5.000 | kr.4.39830 | kr.21,991.50 | 
| 7.000 | kr.4.29518 | kr.30,066.26 | 
| 10.000 | kr.4.18854 | kr.41,885.40 | 
| Unit Price without VAT: | kr.8.06000 | 
|---|---|
| Unit Price with VAT: | kr.10.07500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                








 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark