
0526101271 | |
|---|---|
DigiKey Part Number | 900-0526101271TR-ND - Tape & Reel (TR) 900-0526101271CT-ND - Cut Tape (CT) 900-0526101271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0526101271 |
Description | CONN VERT 12POS 1MM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Position Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0526101271 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Tin Bismuth |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 125V |
Number of Positions 12 | Operating Temperature -40°C ~ 85°C |
Pitch 0.039" (1.00mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 1A |
FFC, FCB Thickness 0.30mm | Contact Finish Thickness 39.4µin (1.00µm) |
Height Above Board 0.226" (5.74mm) | Mating Cycles 30 |
Locking Feature Slide Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.44000 | kr.7.44 |
| 10 | kr.6.31400 | kr.63.14 |
| 25 | kr.5.91760 | kr.147.94 |
| 50 | kr.5.63560 | kr.281.78 |
| 100 | kr.5.36580 | kr.536.58 |
| 250 | kr.5.02956 | kr.1,257.39 |
| 500 | kr.4.78930 | kr.2,394.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.65187 | kr.4,651.87 |
| 2.000 | kr.4.42986 | kr.8,859.72 |
| 3.000 | kr.4.30496 | kr.12,914.88 |
| 5.000 | kr.4.15263 | kr.20,763.15 |
| 7.000 | kr.4.05530 | kr.28,387.10 |
| 10.000 | kr.3.95461 | kr.39,546.10 |
| Unit Price without VAT: | kr.7.44000 |
|---|---|
| Unit Price with VAT: | kr.9.30000 |








