15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
525591552
525591552

0525591552

DigiKey Part Number
WM10986TR-ND - Tape & Reel (TR)
WM10986CT-ND - Cut Tape (CT)
WM10986DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0525591552
Description
CONN FFC VERT 15POS 0.5MM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0525591552 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.154" (3.90mm)
Locking Feature
Slide Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.806
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.89000kr.13.89
10kr.11.80500kr.118.05
25kr.11.06480kr.276.62
50kr.10.53620kr.526.81
100kr.10.03270kr.1,003.27
250kr.9.40428kr.2,351.07
500kr.8.95518kr.4,477.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.9.32363kr.9,323.63
2.000kr.8.87884kr.17,757.68
3.000kr.8.62867kr.25,886.01
5.000kr.8.32354kr.41,617.70
7.000kr.8.12851kr.56,899.57
Manufacturers Standard Package
Unit Price without VAT:kr.13.89000
Unit Price with VAT:kr.17.36250