
0525591272 | |
|---|---|
DigiKey Part Number | 900-0525591272TR-ND - Tape & Reel (TR) 900-0525591272CT-ND - Cut Tape (CT) 900-0525591272DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525591272 |
Description | CONN FFC VERT 12POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525591272 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 12 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.34000 | kr.9.34 |
| 10 | kr.7.91000 | kr.79.10 |
| 25 | kr.7.41360 | kr.185.34 |
| 50 | kr.7.05920 | kr.352.96 |
| 100 | kr.6.72190 | kr.672.19 |
| 250 | kr.6.30092 | kr.1,575.23 |
| 500 | kr.5.99988 | kr.2,999.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.69498 | kr.5,694.98 |
| 2.000 | kr.5.42320 | kr.10,846.40 |
| 3.000 | kr.5.27034 | kr.15,811.02 |
| 5.000 | kr.5.08390 | kr.25,419.50 |
| 7.000 | kr.4.96473 | kr.34,753.11 |
| 10.000 | kr.4.84149 | kr.48,414.90 |
| Unit Price without VAT: | kr.9.34000 |
|---|---|
| Unit Price with VAT: | kr.11.67500 |



