
0525590870 | |
|---|---|
DigiKey Part Number | 900-0525590870TR-ND - Tape & Reel (TR) 900-0525590870CT-ND - Cut Tape (CT) 900-0525590870DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0525590870 |
Description | CONN FFC FPC VERT 8POS 0.5MM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 0525590870 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.07000 | kr.7.07 |
| 10 | kr.6.01200 | kr.60.12 |
| 25 | kr.5.63280 | kr.140.82 |
| 50 | kr.5.36400 | kr.268.20 |
| 100 | kr.5.10800 | kr.510.80 |
| 250 | kr.4.78752 | kr.1,196.88 |
| 500 | kr.4.55888 | kr.2,279.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.4.34115 | kr.4,341.15 |
| 2.000 | kr.4.13398 | kr.8,267.96 |
| 3.000 | kr.4.01742 | kr.12,052.26 |
| 5.000 | kr.3.87530 | kr.19,376.50 |
| 7.000 | kr.3.78445 | kr.26,491.15 |
| 10.000 | kr.3.69047 | kr.36,904.70 |
| Unit Price without VAT: | kr.7.07000 |
|---|---|
| Unit Price with VAT: | kr.8.83750 |







