26 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Molex RF Connectors | Digi-Key Daily

0524652671

DigiKey Part Number
WM8949TR-ND - Tape & Reel (TR)
WM8949CT-ND - Cut Tape (CT)
WM8949DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0524652671
Description
CONN RCPT 26POS SMD TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 Position Connector Receptacle, Center Strip Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0524652671 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Receptacle, Center Strip Contacts
Number of Positions
26
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
-
Contact Finish
Tin
Contact Finish Thickness
120.0µin (3.05µm)
Mated Stacking Heights
4.5mm, 5.65mm, 7mm
Height Above Board
0.140" (3.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.336
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.43000kr.15.43
10kr.13.12400kr.131.24
25kr.12.30440kr.307.61
50kr.11.71540kr.585.77
100kr.11.15540kr.1,115.54
250kr.10.45648kr.2,614.12
500kr.9.95736kr.4,978.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.08738kr.10,087.38
2.000kr.9.60623kr.19,212.46
3.000kr.9.33552kr.28,006.56
5.000kr.9.00541kr.45,027.05
7.000kr.8.79439kr.61,560.73
Manufacturers Standard Package
Unit Price without VAT:kr.15.43000
Unit Price with VAT:kr.19.28750