



0524372433 | |
|---|---|
DigiKey Part Number | WM10976TR-ND - Tape & Reel (TR) WM10976CT-ND - Cut Tape (CT) WM10976DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0524372433 |
Description | CONN FFC BOTTOM 24POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 24 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0524372433 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA), Nylon, Glass Filled |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -40°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 24 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Slide Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0524372472 | Molex | 7.344 | 900-0524372472CT-ND | kr.12.43000 | MFR Recommended |
| 24FLZ-RSM2-TB | JST Sales America Inc. | 2.916 | 455-24FLZ-RSM2-TBCT-ND | kr.9.32000 | Similar |
| 24FLZ-SM2-TB | JST Sales America Inc. | 3.983 | 455-24FLZ-SM2-TBCT-ND | kr.9.32000 | Similar |
| 68712414522 | Würth Elektronik | 3.479 | 732-3516-1-ND | kr.10.33000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.46000 | kr.14.46 |
| 10 | kr.12.26800 | kr.122.68 |
| 25 | kr.11.49840 | kr.287.46 |
| 50 | kr.10.94800 | kr.547.40 |
| 100 | kr.10.42490 | kr.1,042.49 |
| 250 | kr.9.77196 | kr.2,442.99 |
| 500 | kr.9.30534 | kr.4,652.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.10000 | kr.16.10 |
| 10 | kr.13.69400 | kr.136.94 |
| 100 | kr.11.31120 | kr.1,131.12 |
| Unit Price without VAT: | kr.14.46000 |
|---|---|
| Unit Price with VAT: | kr.18.07500 |

