



0522712169 | |
|---|---|
DigiKey Part Number | WM9346TR-ND - Tape & Reel (TR) WM9346CT-ND - Cut Tape (CT) WM9346DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522712169 |
Description | CONN FPC BOTTOM 21POS 1MM R/A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 21 Position FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522712169 Models |
Category | Cable End Type Tapered |
Manufacturer Molex | Contact Material Phosphor Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Housing Material Polyamide (PA46), Nylon 4/6 |
Part Status Active | Actuator Material Polyphenylene Sulfide (PPS) |
Flat Flex Type FPC | Features Solder Retention, Zero Insertion Force (ZIF) |
Mounting Type Surface Mount, Right Angle | Voltage Rating 50V |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 85°C |
Number of Positions 21 | Material Flammability Rating UL94 V-0 |
Pitch 0.039" (1.00mm) | Current Rating (Amps) 0.5A |
Termination Solder | Contact Finish Thickness 3.94µin (0.10µm) |
FFC, FCB Thickness 0.30mm | Mating Cycles 30 |
Height Above Board 0.118" (3.00mm) | Base Product Number |
Locking Feature Slide Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.61000 | kr.14.61 |
| 10 | kr.12.44200 | kr.124.42 |
| 25 | kr.11.66120 | kr.291.53 |
| 50 | kr.11.10340 | kr.555.17 |
| 100 | kr.10.57270 | kr.1,057.27 |
| 250 | kr.9.91012 | kr.2,477.53 |
| 500 | kr.9.43706 | kr.4,718.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.24984 | kr.8,249.84 |
| 2.000 | kr.7.85628 | kr.15,712.56 |
| 3.000 | kr.7.63489 | kr.22,904.67 |
| 5.000 | kr.7.36490 | kr.36,824.50 |
| 7.000 | kr.7.19232 | kr.50,346.24 |
| Unit Price without VAT: | kr.14.61000 |
|---|---|
| Unit Price with VAT: | kr.18.26250 |


