



0522072660 | |
|---|---|
DigiKey Part Number | WM10961TR-ND - Tape & Reel (TR) WM10961CT-ND - Cut Tape (CT) WM10961DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522072660 |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072660 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.13000 | kr.18.13 |
| 10 | kr.15.38700 | kr.153.87 |
| 25 | kr.14.42480 | kr.360.62 |
| 50 | kr.13.73500 | kr.686.75 |
| 100 | kr.13.07880 | kr.1,307.88 |
| 250 | kr.12.25952 | kr.3,064.88 |
| 500 | kr.11.67434 | kr.5,837.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.11.16048 | kr.11,160.48 |
| 2.000 | kr.10.62817 | kr.21,256.34 |
| 3.000 | kr.10.32868 | kr.30,986.04 |
| 5.000 | kr.9.96351 | kr.49,817.55 |
| Unit Price without VAT: | kr.18.13000 |
|---|---|
| Unit Price with VAT: | kr.22.66250 |



