



0522072633 | |
|---|---|
DigiKey Part Number | WM10960TR-ND - Tape & Reel (TR) WM10960CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522072633 |
Description | CONN FFC FPC TOP 26POS 1MM R/A |
Customer Reference | |
Detailed Description | 26 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522072633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA), Nylon, Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | White | |
Actuator Color | Brown | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.98000 | kr.16.98 |
| 10 | kr.14.42200 | kr.144.22 |
| 25 | kr.13.52120 | kr.338.03 |
| 50 | kr.12.87420 | kr.643.71 |
| 100 | kr.12.25880 | kr.1,225.88 |
| 250 | kr.11.49092 | kr.2,872.73 |
| 500 | kr.10.94232 | kr.5,471.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.88536 | kr.8,885.36 |
| Unit Price without VAT: | kr.16.98000 |
|---|---|
| Unit Price with VAT: | kr.21.22500 |















