0522072385 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Molex
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
cms-unit-price: kr.7.25120
cms-datasheet
23 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0522072385

DigiKey Part Number
WM6752TR-ND - Tape & Reel (TR)
WM6752CT-ND - Cut Tape (CT)
WM6752DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0522072385
Description
CONN FFC FPC TOP 23POS 1MM R/A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle
cms-datasheet
 cms-datasheet
EDA/CAD Models
0522072385 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Top
Number of Positions
23
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.106" (2.70mm)
Locking Feature
Slide Lock
Cable End Type
Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin Bismuth
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS)
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
125V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
39.4µin (1.00µm)
Housing Color
Natural
Actuator Color
-
Mating Cycles
30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.10.16000kr.10.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
6.000kr.6.46442kr.38,786.52
Unit Price without VAT:kr.10.16000
Unit Price with VAT:kr.12.70000