



0522071260 | |
|---|---|
DigiKey Part Number | WM3755TR-ND - Tape & Reel (TR) WM3755CT-ND - Cut Tape (CT) WM3755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522071260 |
Description | CONN FFC FPC TOP 12POS 1MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522071260 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 12 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.9.11800 | kr.91.18 |
| 25 | kr.8.54680 | kr.213.67 |
| 50 | kr.8.13780 | kr.406.89 |
| 100 | kr.7.74880 | kr.774.88 |
| 250 | kr.7.26332 | kr.1,815.83 |
| 500 | kr.6.91650 | kr.3,458.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.7.20237 | kr.7,202.37 |
| 2.000 | kr.6.85872 | kr.13,717.44 |
| 3.000 | kr.6.66545 | kr.19,996.35 |
| 5.000 | kr.6.42969 | kr.32,148.45 |
| 7.000 | kr.6.27901 | kr.43,953.07 |
| 10.000 | kr.6.12313 | kr.61,231.30 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |
















