
0522070785 | |
|---|---|
DigiKey Part Number | 900-0522070785TR-ND - Tape & Reel (TR) 900-0522070785CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0522070785 |
Description | CONN FFC FPC TOP 7POS 1MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070785 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 7 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.73000 | kr.7.73 |
| 10 | kr.6.56800 | kr.65.68 |
| 25 | kr.6.15480 | kr.153.87 |
| 50 | kr.5.85940 | kr.292.97 |
| 100 | kr.5.57980 | kr.557.98 |
| 250 | kr.5.22972 | kr.1,307.43 |
| 500 | kr.4.98008 | kr.2,490.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.14466 | kr.5,144.66 |
| 2.000 | kr.4.89911 | kr.9,798.22 |
| 3.000 | kr.4.76100 | kr.14,283.00 |
| 5.000 | kr.4.59256 | kr.22,962.80 |
| 7.000 | kr.4.48493 | kr.31,394.51 |
| 10.000 | kr.4.37358 | kr.43,735.80 |
| Unit Price without VAT: | kr.7.73000 |
|---|---|
| Unit Price with VAT: | kr.9.66250 |







