
0522070385 | |
|---|---|
DigiKey Part Number | 900-0522070385TR-ND - Tape & Reel (TR) 900-0522070385CT-ND - Cut Tape (CT) 900-0522070385DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0522070385 |
Description | CONN FFC FPC TOP 3POS 1MM R/A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0522070385 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 3 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin Bismuth | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | 39.4µin (1.00µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 30 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.4.47600 | kr.44.76 |
| 25 | kr.4.19720 | kr.104.93 |
| 50 | kr.3.99680 | kr.199.84 |
| 100 | kr.3.80590 | kr.380.59 |
| 250 | kr.3.56712 | kr.891.78 |
| 500 | kr.3.39684 | kr.1,698.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.50906 | kr.3,509.06 |
| 2.000 | kr.3.34156 | kr.6,683.12 |
| 3.000 | kr.3.24735 | kr.9,742.05 |
| 5.000 | kr.3.13244 | kr.15,662.20 |
| 7.000 | kr.3.05900 | kr.21,413.00 |
| 10.000 | kr.2.98302 | kr.29,830.20 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |





