0513820411 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.88145
Datasheet

Parametric Equivalent


Molex
In Stock: 26.529
Unit Price: kr.1.09000
Datasheet

Parametric Equivalent


Molex
In Stock: 235.068
Unit Price: kr.1.67000
Datasheet

Parametric Equivalent


Molex
In Stock: 1.681
Unit Price: kr.1.35000
Datasheet

Parametric Equivalent


Molex
In Stock: 23.020
Unit Price: kr.2.89000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.50271
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.67421
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.59003
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.60671
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.42953
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.42953
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.42953
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.42953
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.17.40408
Datasheet
Image for 0513820411 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513820411

DigiKey Part Number
0513820411-ND
Manufacturer
Manufacturer Product Number
0513820411
Description
CONN RCPT HSG 4POS 2.00MM
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Gray 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes