0513820201 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 38.988
Unit Price: kr.0.84000
Datasheet

Parametric Equivalent


Molex
In Stock: 2.080
Unit Price: kr.1.29000

Parametric Equivalent


Molex
In Stock: 8.873
Unit Price: kr.2.44000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.22097
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.43360
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.56670
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.50146
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.0.51436
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.20572
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.20572
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.20572
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.2.20572
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: kr.1.00588
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 0
Unit Price: kr.7.27921
Datasheet
Image for 0513820201 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513820201

DigiKey Part Number
0513820201-ND
Manufacturer
Manufacturer Product Number
0513820201
Description
CONN RCPT HSG 2POS 2.00MM
Customer Reference
Detailed Description
2 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes