33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0513743373

DigiKey Part Number
900-0513743373-ND
Manufacturer
Manufacturer Product Number
0513743373
Description
CONN FFC VERT 33POS 0.5MM SMD
Customer Reference
Detailed Description
33 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount
Connector/Contact Type
Contacts, Vertical - 1 Sided
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.159" (4.04mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Bismuth
Housing Material
Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-25°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
White
Actuator Color
Brown
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.