



0513386473 | |
|---|---|
DigiKey Part Number | 23-0513386473TR-ND - Tape & Reel (TR) 23-0513386473CT-ND - Cut Tape (CT) 23-0513386473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513386473 |
Description | CONN RCPT 64POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 64 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513386473 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 64 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.55000 | kr.19.55 |
| 10 | kr.14.88500 | kr.148.85 |
| 25 | kr.13.49520 | kr.337.38 |
| 50 | kr.12.58220 | kr.629.11 |
| 100 | kr.11.77720 | kr.1,177.72 |
| 250 | kr.10.85668 | kr.2,714.17 |
| 500 | kr.10.25572 | kr.5,127.86 |
| 1.000 | kr.9.72647 | kr.9,726.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.10.96307 | kr.27,407.67 |
| 5.000 | kr.10.44043 | kr.52,202.15 |
| Unit Price without VAT: | kr.19.55000 |
|---|---|
| Unit Price with VAT: | kr.24.43750 |


