



0513380974 | |
|---|---|
DigiKey Part Number | 900-0513380974TR-ND - Tape & Reel (TR) 900-0513380974CT-ND - Cut Tape (CT) 900-0513380974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0513380974 |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0513380974 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 90 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.053" (1.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.53000 | kr.23.53 |
| 10 | kr.19.97200 | kr.199.72 |
| 25 | kr.18.72160 | kr.468.04 |
| 50 | kr.17.82660 | kr.891.33 |
| 100 | kr.16.97520 | kr.1,697.52 |
| 250 | kr.15.91192 | kr.3,977.98 |
| 500 | kr.15.35112 | kr.7,675.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.78967 | kr.36,974.17 |
| Unit Price without VAT: | kr.23.53000 |
|---|---|
| Unit Price with VAT: | kr.29.41250 |


