
0512966094 | |
|---|---|
DigiKey Part Number | WM3352TR-ND - Tape & Reel (TR) WM3352CT-ND - Cut Tape (CT) WM3352DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512966094 |
Description | CONN FFC BOTTOM 60POS 0.5MM R/A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
cms-datasheet | cms-datasheet |
EDA/CAD Models | 0512966094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Beige | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.16.46000 | kr.16.46 |
| 10 | kr.13.98500 | kr.139.85 |
| 25 | kr.13.10680 | kr.327.67 |
| 50 | kr.12.48060 | kr.624.03 |
| 100 | kr.11.88390 | kr.1,188.39 |
| 250 | kr.11.13984 | kr.2,784.96 |
| 500 | kr.10.60796 | kr.5,303.98 |
| 1.000 | kr.10.39397 | kr.10,393.97 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.8.95102 | kr.26,853.06 |
| 6.000 | kr.8.52427 | kr.51,145.62 |
| Unit Price without VAT: | kr.16.46000 |
|---|---|
| Unit Price with VAT: | kr.20.57500 |






