
0512811898 | |
|---|---|
DigiKey Part Number | 900-0512811898TR-ND - Tape & Reel (TR) 900-0512811898CT-ND - Cut Tape (CT) 900-0512811898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512811898 |
Description | CONN FFC FPC 18POS 0.5MM R/A |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512811898 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.94000 | kr.6.94 |
| 10 | kr.5.89000 | kr.58.90 |
| 25 | kr.5.51960 | kr.137.99 |
| 50 | kr.5.25580 | kr.262.79 |
| 100 | kr.5.00450 | kr.500.45 |
| 250 | kr.4.69056 | kr.1,172.64 |
| 500 | kr.4.46640 | kr.2,233.20 |
| 1.000 | kr.4.25319 | kr.4,253.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.01418 | kr.12,042.54 |
| 6.000 | kr.3.82270 | kr.22,936.20 |
| 9.000 | kr.3.71497 | kr.33,434.73 |
| 15.000 | kr.3.58361 | kr.53,754.15 |
| Unit Price without VAT: | kr.6.94000 |
|---|---|
| Unit Price with VAT: | kr.8.67500 |








