
0512810598 | |
|---|---|
DigiKey Part Number | 900-0512810598TR-ND - Tape & Reel (TR) 900-0512810598CT-ND - Cut Tape (CT) 900-0512810598DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0512810598 |
Description | CONN FFC FPC 5POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 5 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0512810598 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 5 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | - | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Natural | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.89000 | kr.2.89 |
| 10 | kr.2.46900 | kr.24.69 |
| 25 | kr.2.31480 | kr.57.87 |
| 50 | kr.2.20420 | kr.110.21 |
| 100 | kr.2.09880 | kr.209.88 |
| 250 | kr.1.96680 | kr.491.70 |
| 500 | kr.1.87294 | kr.936.47 |
| 1.000 | kr.1.78342 | kr.1,783.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.65032 | kr.4,950.96 |
| 6.000 | kr.1.57155 | kr.9,429.30 |
| 9.000 | kr.1.52723 | kr.13,745.07 |
| Unit Price without VAT: | kr.2.89000 |
|---|---|
| Unit Price with VAT: | kr.3.61250 |













